- Home ›
- All Products›
- 1-2176057-5
1-2176057-5
TE Connectivity / AMP Brand
RLP73M 3A R039 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 3A R039 1% 1K RL
Search Keywords: 121760575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176057-5
-
Alias/AKA:RLP73M3AR039FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Power Rating:2 W
-
Temperature Coefficient:±400 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:.039 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3642
3,000
$0.3403
5,000
$0.3292
8,000
$0.3110
10,000
$0.2986
15,000
$0.2902
25,000
$0.2652
50,000 +
$0.2381
Click for Quote
Log in
to unlock special pricing