- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2176057-3
1-2176057-3
TE Connectivity / AMP Brand
RLP73M 3A R033 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 3A R033 1% 1K RL
Search Keywords: 121760573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176057-3
-
Alias/AKA:RLP73M3AR033FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:2 W
-
Dimensions:6.35 x 3.15 x .74 mm
-
Termination Type:Solder
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Size Code:2512
-
Tolerance:1 %
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Resistance:.033 Ω
-
Temperature Coefficient:±400 ppm/°C
-
Product Type:Fixed Resistor
-
Mount Style:Surface Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3727
3,000
$0.3407
5,000
$0.3267
8,000
$0.3224
10,000
$0.3095
15,000
$0.3013
25,000
$0.2808
50,000 +
$0.2575
Click for Quote
Log in
to unlock special pricing