Image is representational - see mfr. specs

RLP73N 2B R051 5% 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RLP73N 2B R051 5% 5K RL
Search Keywords: 121760568
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2176056-8
  • Alias/AKA:
    RLP73N2BR051JTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .5 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.3236
2,500
$0.2427
3,750
$0.2265
5,000 +
$0.2220
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!