- Home ›
- All Products›
- 1-2176056-2
1-2176056-2
TE Connectivity / AMP Brand
RLP73M 2B R030 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2B R030 5% 5K RL
Search Keywords: 121760562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176056-2
-
Alias/AKA:RLP73M2BR030JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Element Type:Thick Film
-
Number of Resistors:1
-
Power Rating:.5 W
-
Temperature Coefficient:±400 ppm/°C
-
Resistance Value:.03 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$0.2079
2,500
$0.1559
3,750
$0.1455
5,000 +
$0.1426
Click for Quote
Log in
to unlock special pricing