- Home ›
- All Products›
- 1-2176055-3
1-2176055-3
TE Connectivity / AMP Brand
RLP73M 2B R033 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2B R033 1% 1K RL
Search Keywords: 121760553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176055-3
-
Alias/AKA:RLP73M2BR033FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thick Film
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.5 W
-
Number of Terminations:2
-
Resistance Value:.033 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2409
3,000
$0.2305
5,000
$0.2240
8,000
$0.2150
10,000
$0.2064
25,000
$0.1872
50,000
$0.1762
100,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing