- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176055-1
1-2176055-1
TE Connectivity / AMP Brand
RLP73M 2B R027 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 2B R027 1% 1K RL
Search Keywords: 121760551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176055-1
-
Alias/AKA:RLP73M2BR027FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:.027 Ω
-
Power Rating:.5 W
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1870
3,000
$0.1836
5,000
$0.1821
8,000
$0.1778
10,000
$0.1707
25,000
$0.1588
50,000
$0.1479
100,000 +
$0.1376
Click for Quote
Log in
to unlock special pricing