- Home ›
- All Products›
- 1-2176055-0
1-2176055-0
TE Connectivity / AMP Brand
RLP73M 2B R024 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73M 2B R024 1% 1K RL
Search Keywords: 121760550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176055-0
-
Alias/AKA:RLP73M2BR024FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Power Rating:.5 W
-
Number of Terminations:2
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.024 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2335
3,000
$0.2250
5,000
$0.2211
8,000
$0.2133
10,000
$0.2048
25,000
$0.1875
50,000
$0.1724
100,000 +
$0.1591
Click for Quote
Log in
to unlock special pricing