- Home ›
- All Products›
- 1-2176054-4
1-2176054-4
TE Connectivity / AMP Brand
RLP73N 2A R18 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 2A R18 5% 5K RL
Search Keywords: 121760544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176054-4
-
Alias/AKA:RLP73N2AR18JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Low Ohmic Resistor
-
Power Rating:.25 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Thick Film
-
Resistance Value:.18 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0563
10,000
$0.0538
25,000
$0.0523
50,000
$0.0482
100,000
$0.0437
150,000
$0.0436
250,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing