- Home ›
- All Products›
- 1-2176053-3
1-2176053-3
TE Connectivity / AMP Brand
RLP73N 2A R16 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 2A R16 1% 1K RL
Search Keywords: 121760533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176053-3
-
Alias/AKA:RLP73N2AR16FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thick Film
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Low Ohmic Resistor
-
Power Rating:.25 W
-
Resistance Value:.16 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1195
3,000
$0.1122
5,000
$0.1074
8,000
$0.1058
25,000
$0.0908
50,000
$0.0821
100,000
$0.0770
150,000 +
$0.0768
Click for Quote
Log in
to unlock special pricing