- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176051-8
1-2176051-8
TE Connectivity / AMP Brand
RLP73N 1J R27 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73N 1J R27 1% 1K RL
Search Keywords: 121760518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176051-8
-
Alias/AKA:RLP73N1JR27FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.125 W
-
Tolerance:1 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0945
3,000
$0.0911
5,000
$0.0896
8,000
$0.0881
25,000
$0.0760
50,000
$0.0700
100,000
$0.0641
150,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing