- Home ›
- All Products›
- 1-2176050-8
1-2176050-8
TE Connectivity / AMP Brand
RLP73N 1E R27 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 1E R27 5% 5K RL
Search Keywords: 121760508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176050-8
-
Alias/AKA:RLP73N1ER27JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Resistor Type:Low Ohmic Resistor
-
Element Type:Thick Film
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.27 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0497
10,000
$0.0476
25,000
$0.0462
50,000
$0.0426
100,000
$0.0386
150,000
$0.0386
250,000
$0.0364
500,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing