- Home ›
- All Products›
- 1-2176049-2
1-2176049-2
TE Connectivity / AMP Brand
RLP73N 1E R15 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RLP73N 1E R15 1% 1K RL
Search Keywords: 121760492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176049-2
-
Alias/AKA:RLP73N1ER15FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Low Ohmic Resistor
-
Element Type:Thick Film
-
Power Rating:.125 W
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.15 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0978
3,000
$0.0919
5,000
$0.0879
8,000
$0.0876
25,000
$0.0744
50,000
$0.0672
100,000
$0.0630
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing