- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176045-7
1-2176045-7
TE Connectivity / AMP Brand
Res Wirewound 3.3K Ohm 5% 5W ƒA€A±300ppm/ƒA€A°C Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 3.3K Ohm 5% 5W ƒA€A±300ppm/ƒA€A°C Conformal Coated AXL Bulk
Search Keywords: 121760457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176045-7
-
Alias/AKA:EP5W3K3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:3.3 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bulk
-
Dimension:25 x 8.5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.9338
2,500
$0.5747
3,750
$0.4549
5,000 +
$0.4458
Click for Quote
Log in
to unlock special pricing