- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176045-2
1-2176045-2
TE Connectivity / AMP Brand
EP 5W 470R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
EP 5W 470R 5%
Search Keywords: 121760452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176045-2
-
Alias/AKA:EP5W470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.7127
1,250
$0.7109
2,500
$0.4375
3,750
$0.3463
5,000 +
$0.3395
Click for Quote
Log in
to unlock special pricing