Image is representational - see mfr. specs

PL 187 TERMINAL REC 20-16 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PL 187 TERMINAL REC 20-16 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.64 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 12175801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1217580-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    12000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 480,000
Can Ship immediately
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
12000
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
12,000
$0.2468
25,000
$0.2462
60,000
$0.2456
120,000
$0.1255
180,000
$0.0854
240,000 +
$0.0836
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!