Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1217497-1

TAB,187FASTON,MAG-MATE,SLIMLIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TAB,187FASTON,MAG-MATE,SLIMLIN
Search Keywords: 12174971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1217497-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Terminal Orientation: Straight
Terminal Plating Material: Tin
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Mating Tab Width: .02 in, 4.75 mm
Magnet Wire Size: 27 – 24 AWG, .36 – .51 mm
Packaging Method: Reel , Reel/Carton
Operating Temperature Range: -65 – 150 °C, -85 – 302 °F
Terminal Height: .76 in, 19.31 mm
Mating Tab Thickness: .02 in, .5 mm
Compatible With Discrete Wire Type: Magnet Wire , Solid
Stock Thickness (Magnet Wire Side): .016 in, .41 mm
Product Length: .76 in, 19.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217497-1 RoHS compliant?
Yes, 1217497-1 is RoHS compliant.
What is the lead time for 1217497-1?
The standard lead time for 1217497-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.1476
40,000
$0.0781
60,000
$0.0550
80,000 +
$0.0539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!