- Home ›
- All Products›
- 1217492-1
1217492-1
TE Connectivity / AMP Brand
TAB FASTON 187 500 BOX MAGMATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB FASTON 187 500 BOX MAGMATE
Search Keywords: 12174921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217492-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Nickel
-
Magnet Wire Size:19 – 17 AWG, .91 – 1.15 mm
-
Terminal Height:.505 in, 12.83 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Tab Thickness:.032 in, .83 mm
-
Product Length:.83 in, 21.08 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
20,000
$0.2949
40,000
$0.1556
60,000
$0.1070
80,000 +
$0.1049
Click for Quote
Log in
to unlock special pricing