- Home ›
- All Products›
- 1217460-1
TE Connectivity / AMP Brand
1217460-1
TAB, MAG-MATE 059 X 032,LH 187
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TAB, MAG-MATE 059 X 032,LH 187
Search Keywords: 12174601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217460-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Left hand
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Copper
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Reel , Reel/Carton
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:27 – 25 AWG, .36 – .45 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Mating Tab Thickness:.032 in, .83 mm
-
Terminal Height:.187 in, 4.75 mm
-
Mating Tab Width:.059 in, 1.5 mm
-
Product Length:.7 in, 17.83 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1217460-1 RoHS compliant?
Yes, 1217460-1 is RoHS compliant.
What is the lead time for 1217460-1?
The standard lead time for 1217460-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
75,000
$0.4040
150,000
$0.2064
225,000
$0.1405
300,000 +
$0.1377
Click for Quote
Log in
to unlock special pricing