Image is representational - see mfr. specs

TAB, MAG-MATE 059 X 032,RH 187

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TAB, MAG-MATE 059 X 032,RH 187
Search Keywords: 12174591
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1217459-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    20000
  • Terminal Orientation:
    Right Hand
  • Terminal Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Contact Underplating Material:
    Copper
  • Stock Thickness (Magnet Wire Side):
    .013 in, .32 mm
  • Mating Tab Thickness:
    .032 in, .83 mm
  • Mating Tab Width:
    .059 in, 1.5 mm
  • Terminal Height:
    .187 in, 4.75 mm
  • Compatible With Discrete Wire Type:
    Magnet Wire , Solid
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Magnet Wire Size:
    27 – 25 AWG, .36 – .45 mm
  • Packaging Method:
    Reel , Reel/Carton
  • Product Length:
    .7 in, 17.83 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
75,000
$0.3778
150,000
$0.1929
225,000
$0.1313
300,000 +
$0.1287
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!