- Home ›
- All Products›
- 1217458-1
1217458-1
TE Connectivity / AMP Brand
RECEPT. TAB, MAG-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT. TAB, MAG-MATE
Search Keywords: 12174581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217458-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
14000 -
Sealable:No
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Mating Tab Thickness:.02 in, .5 mm
-
Packaging Method:Reel , Reel/Carton
-
Mating Tab Width:.02 in, 1.78 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.345 in, 8.76 mm
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Magnet Wire Size:29 – 27 AWG, .29 – .36 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
14,000
$0.2793
28,000
$0.1479
42,000
$0.1040
56,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing