- Home ›
- All Products›
- 1217457-1
TE Connectivity / AMP Brand
1217457-1
RECEPT. TAB, MAG-MATE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RECEPT. TAB, MAG-MATE
Search Keywords: 12174571
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1217457-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
14000 |
| Terminal Orientation: | Straight |
| Terminal Plating Material: | Tin |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -65 – 150 °C, -85 – 302 °F |
| Terminal Height: | .345 in, 8.76 mm |
| Magnet Wire Size: | 30 – 28 AWG, .25 – .32 mm |
| Compatible With Discrete Wire Type: | Magnet Wire , Solid |
| Stock Thickness (Magnet Wire Side): | .01 in, .25 mm |
| Mating Tab Thickness: | .02 in, .5 mm |
| Mating Tab Width: | .02 in, 1.78 mm |
| Packaging Method: | Reel , Reel/Carton |
| Product Length: | .344 in, 8.76 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1217457-1 RoHS compliant?
Yes, 1217457-1 is RoHS compliant.
What is the lead time for 1217457-1?
The standard lead time for 1217457-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
24 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
14,000
$0.1112
28,000
$0.0684
42,000
$0.0542
56,000 +
$0.0531
Click for Quote
Log in
to unlock special pricing