- Home ›
- All Products›
- 1217417-1
1217417-1
TE Connectivity / AMP Brand
RCPT.187 FL/FAST AMVR .157TPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT.187 FL/FAST AMVR .157TPB
Search Keywords: 12174171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
18000 -
Barrel Type:Open
-
Packaging Quantity:18000
-
Mating Retention Type:Dimple
-
Contact Base Material:Brass
-
Packaging Method:Strip
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Terminal Orientation:Flag
-
Insertion Force:Normal
-
Terminal Plating Material:Tin
-
Wire Size:18 – 14 AWG, 2000 – 4050 CMA, .82 – 2.08 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Compatible With Discrete Wire Type:Magnet Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
9,000
$0.1776
18,000
$0.1093
27,000
$0.0865
36,000 +
$0.0848
Click for Quote
Log in
to unlock special pricing