- Home ›
- All Products›
- 1217406-1
1217406-1
TE Connectivity / AMP Brand
TAB RIGHT ANGLE POKEIN MAGMATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB RIGHT ANGLE POKEIN MAGMATE
Product Highlights:
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In
- Brass Material
- Tab Series
- Lead Wire Range = .50 - 1.30 mm²
Search Keywords: 12174061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217406-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
35000 -
Terminal Orientation:Flag
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Lead Wire Size:20 – 16 AWG, .5 – 1.3 mm²
-
Terminal Height:.245 in, 6.22 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Packaging Method:Reel , Reel/Carton
-
Product Length:.553 in, 14.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
8,750
$0.0886
17,500
$0.0545
26,250
$0.0432
35,000 +
$0.0423
Click for Quote
Log in
to unlock special pricing