- Home ›
- All Products›
- 1217405-1
1217405-1
TE Connectivity / AMP Brand
TAB, MAG-MATE 071 X 025, 187
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB, MAG-MATE 071 X 025, 187
Product Highlights:
- Terminal
- Size 1 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Tab
- Brass Material
Search Keywords: 12174051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217405-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Stock Thickness (Magnet Wire Side):.012 in, .3 mm
-
Terminal Height:.187 in, 4.75 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:30 AWG, .25 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:.553 in, 14.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
30,000
$0.1549
60,000
$0.0817
90,000
$0.0562
120,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing