- Home ›
- All Products›
- 1217378-3
1217378-3
TE Connectivity / AMP Brand
RAST 5 POSI LOCK MKIII,22-18 A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RAST 5 POSI LOCK MKIII,22-18 A
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = AMP POSITIVE LOCK RAST 5, Mark III
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 12173783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217378-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):23.5 A
-
Compatible With Wire & Cable Type:Discrete Wire
-
Discrete Wire Type:Stranded
-
Contact Base Material:Brass
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:22 – 18 AWG
-
Contact Retention Within Housing:Without
-
Contact Type:Socket
-
Packaging Method:Strip
-
Operating Voltage:240 VAC, 240 VDC
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25,000
$0.3457
50,000
$0.1825
75,000
$0.1255
100,000 +
$0.1230
Click for Quote
Log in
to unlock special pricing