Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1217357-1

MAG-MATE TERM 21-19 0157 TPNBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE TERM 21-19 0157 TPNBR
Search Keywords: 12173571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1217357-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Type: Mag-Mate Terminal
Gender: M
Wire Size: 19.5-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217357-1 RoHS compliant?
Yes, 1217357-1 is RoHS compliant.
What is the lead time for 1217357-1?
The standard lead time for 1217357-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.3185
9,000
$0.3177
18,000
$0.1682
27,000
$0.1183
36,000 +
$0.1160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!