- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1217332-1
1217332-1
TE Connectivity / AMP Brand
187 FASTON,PCB TAB,TCBR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
187 FASTON,PCB TAB,TCBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 12173321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217332-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,800
Can Ship immediately
Manufacturer Stock:
188,000
can ship
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0876
4,000
$0.0867
6,000
$0.0849
8,000
$0.0829
26,000
$0.0810
50,000
$0.0808
100,000
$0.0806
150,000 +
$0.0804
Click for Quote
Log in
to unlock special pricing