- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1217296-1
1217296-1
TE Connectivity / AMP Brand
RCPT250 F&RCPT094PIN BENT TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
RCPT250 F&RCPT094PIN BENT TPBR
Search Keywords: 12172961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217296-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
569
Price (USD)
Qty
Unit Price
569
$0.1132
6,000
$0.1102
13,000
$0.1051
33,000
$0.1010
100,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing