- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217281-2
TE Connectivity / AMP Brand
1217281-2
FF 110 REC 24-20AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 2.79 x 0.81 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.27-2.03 [.050-.080] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1217281-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 2.26 mm² |
| Wire Size: | 20-24 AWG |