- Home ›
- All Products›
- 121727-000
121727-000
TE Connectivity / AMP Brand
HT-SCE-1K-3/8-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-3/8-2.0-9
Search Keywords: 121727000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:121727-000
-
Alias/AKA:HT-SCE-1K-3/8-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Product Length:2 in, 50.8 mm
-
Recovered Inside Diameter (Max):.188 in, 4.76 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
762
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.19
50
$15.15
100
$15.12
250
$15.08
500
$7.98
750
$5.62
1,000 +
$5.51
Click for Quote
Log in
to unlock special pricing