- Home ›
- All Products›
- 1217263-1
1217263-1
TE Connectivity / AMP Brand
HSG .090 CLUSTER BLOCK NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG .090 CLUSTER BLOCK NAT
Search Keywords: 12172631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217263-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Packaging Quantity:1
-
Number of Circuits:3
-
Primary Product Material:PBT
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Wire Size:22 – 10 AWG, .326 – 5.26 mm²
-
Mount Diameter:.53 in, 13.46 mm
-
Primary Product Color:Natural
-
Compatible With Discrete Wire Type:Lead Wire
-
Product Length:1.239 in, 31.49 mm
-
Mating Pin Diameter:.09 in, 2.29 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
11,000
$1.760
22,000
$0.899
33,000
$0.612
44,000 +
$0.600
Click for Quote
Log in
to unlock special pricing