Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1217243-1

TAB, 187 FASTON, MAG-MATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TAB, 187 FASTON, MAG-MATE
Search Keywords: 12172431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1217243-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 13000
Terminal Orientation: Straight
Terminal Plating Material: Tin
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Compatible With Discrete Wire Type: Magnet Wire , Solid
Operating Temperature Range: -65 – 150 °C, -85 – 302 °F
Magnet Wire Size: 27 – 23 AWG, .36 – .57 mm
Stock Thickness (Magnet Wire Side): .016 in, .41 mm
Mating Tab Thickness: .02 in, .5 mm
Mating Tab Width: .19 in, 4.83 mm
Packaging Method: Reel , Reel/Carton
Terminal Height: .3 in, 7.62 mm
Product Length: .63 in, 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217243-1 RoHS compliant?
Yes, 1217243-1 is RoHS compliant.
What is the lead time for 1217243-1?
The standard lead time for 1217243-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
39000
Order Increment:
13000
21 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1556
10,000
$0.1551
25,000
$0.1547
39,000
$0.1543
78,000
$0.0815
117,000
$0.0560
156,000 +
$0.0549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!