- Home ›
- All Products›
- 1217210-1
1217210-1
TE Connectivity / AMP Brand
TAB POKE-IN 118 COMB 300 MM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB POKE-IN 118 COMB 300 MM
Search Keywords: 12172101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217210-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Reel , Reel/Carton
-
Terminal Height:.3 in, 7.62 mm
-
Magnet Wire Size:25 – 22 AWG, .45 – .64 mm
-
Lead Wire Size:20 – 18 AWG, .5 – .8 mm²
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.02 in, .5 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:.66 in, 16.76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12,000
$0.4282
24,000
$0.2260
36,000
$0.1554
48,000 +
$0.1523
Click for Quote
Log in
to unlock special pricing