- Home ›
- All Products›
- 1217209-1
1217209-1
TE Connectivity / AMP Brand
TERM SPL TRISLOT 300 MTA MAG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM SPL TRISLOT 300 MTA MAG
Product Highlights:
- Special Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Splice
- Brass Material
- 300 Box Series
Search Keywords: 12172091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217209-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Terminal Orientation:Twisted
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Stock Thickness (Magnet Wire Side):.016 in, .4 mm
-
Lead Wire Size:18 AWG, .8 mm²
-
Packaging Method:Reel , Reel/Carton
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Magnet Wire Size:23.5 – 20 AWG, 25 – 22 AWG, .45 – .64 mm, .54 – .81 mm
-
Terminal Height:.3 in, 7.62 mm
-
Product Length:.49 in, 12.45 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.3880
8,000
$0.2388
12,000
$0.1890
16,000 +
$0.1852
Click for Quote
Log in
to unlock special pricing