Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1217200-1

CLUSTER BLOCK HOUSING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CLUSTER BLOCK HOUSING
Product Highlights:
  • Housing
  • Pin Size = 3.18 mm
  • Mount = 2 Forward - 1 Back
  • PBT Polyester Non-Reinforced Material
  • None Finish
Search Keywords: 12172001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1217200-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217200-1 RoHS compliant?
Yes, 1217200-1 is RoHS compliant.
What is the lead time for 1217200-1?
The standard lead time for 1217200-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,566
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.9370
1,000
$0.9347
2,500
$0.9323
4,125
$0.9300
8,250
$0.4924
12,375
$0.3465
16,500 +
$0.3395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!