- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217186-1
1217186-1
TE Connectivity / AMP Brand
CLUSTER BLOCK HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HOUSING
Product Highlights:
- Housing
- Pin Size = 3.18 mm
- Mount = 1 Forward - 2 Back
- Thermoplastic Polyester Material
- None Finish
Search Keywords: 12171861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217186-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.5712
500
$0.4641
1,000
$0.4433
3,000
$0.4183
5,000
$0.3863
8,000
$0.3707
10,000
$0.3559
15,000 +
$0.3550
Click for Quote
Log in
to unlock special pricing