- Home ›
- All Products›
- 1217183-1
1217183-1
TE Connectivity / AMP Brand
FASTON,SPECIAL FLAG,TAB,TNBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FASTON,SPECIAL FLAG,TAB,TNBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 1.70 x 0.64 mm
- Brass Material
- Tin Finish
Search Keywords: 12171831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217183-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Contact Underplating Material:Brass
-
Terminal Plating Material:Tin
-
Packaging Method:Reel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Width:.067 in, 1.7 mm
-
Extension Below Board:.152 in, 3.86 mm
-
PCB Thickness (Recommended):.062 – .093 in, 1.57 – 2.36 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Profile Height from PCB:.173 in, 4.34 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Terminal Orientation:Right Angle
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Underplating Material Thickness:100 µin, 2.54 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15,000
$0.1431
30,000
$0.0758
45,000
$0.0533
60,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing