- Home ›
- All Products›
- 1217174-1
1217174-1
TE Connectivity / AMP Brand
Cluster Block Recpt Amplivar 1500-4200
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cluster Block Recpt Amplivar 1500-4200
Search Keywords: 12171741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217174-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Packaging Quantity:6500
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Crimp Area Length:.41 in
-
Comment:High Retention Force
-
Terminal Orientation:Straight
-
Sealable:No
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Magnet Wire Size:18 – 14 AWG, .82 – 2 mm
-
Terminal Height:.24 in, 6.1 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Accepts Wire Insulation Diameter Range:.075 – .125 in, 1.9 – 3.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26000
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
26,000
$0.4779
52,000
$0.2441
78,000
$0.1662
104,000 +
$0.1628
Click for Quote
Log in
to unlock special pricing