- Home ›
- All Products›
- 121717-000
121717-000
TE Connectivity / AMP Brand
222K152-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222K152-100-0
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords: 121717000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:121717-000
-
Alias/AKA:222K152-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:222
-
Material:Low Fire Hazard Material
-
Material Code:100
-
Adhesive Pre-Coat:No
-
Lipped:Yes
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Options:/180 Precoat
-
Adhesive Type:Adhesive Purchased Separately
-
Flammability:Low Fire Hazard
-
Power Cable Accessory:No
-
Molded Part Shape:90°
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Cable Diameter Range:8.4 – 20 in, 8.4 – 19 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$42.98
10
$42.87
25
$42.76
32
$42.66
63
$26.67
94
$21.22
125 +
$20.80
Click for Quote
Log in
to unlock special pricing