- Home ›
- All Products›
- 1217155-1
1217155-1
TE Connectivity / AMP Brand
250 FASTON,PCB TAB, TCBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,PCB TAB, TCBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 12171551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217155-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Size:6.35
-
Connection Capacity:Single
-
Packaging Quantity:5000
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Reel
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
PCB Hole Diameter:.055 in, 1.4 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Extension Below Board:.125 in, 3.18 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Profile Height from PCB:1.027 in, 25.77 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Underplating Material Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25,000
$0.2674
50,000
$0.1412
75,000
$0.0971
100,000 +
$0.0951
Click for Quote
Log in
to unlock special pricing