- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217148-1
1217148-1
TE Connectivity / AMP Brand
The 1217148-1 is a tin-plated brass, Packard Style tab terminal from the FASTIN-FASTON product line, designed for 14-12 AWG wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1217148-1 is a tin-plated brass, Packard Style tab terminal from the FASTIN-FASTON product line, designed for 14-12 AWG wire.
Product Highlights:
- .250 Blade
- Insulation Support
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 12171481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217148-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Blade Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
7500
Order Increment:
2500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1644
5,000
$0.1609
7,500
$0.1558
15,000
$0.1554
22,500
$0.1550
30,000 +
$0.1546
Click for Quote
Log in
to unlock special pricing