- Home ›
- All Products›
- 1217146-2
1217146-2
TE Connectivity / AMP Brand
TERMINAL, F-CRIMP MAG-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TERMINAL, F-CRIMP MAG-MATE
Search Keywords: 12171462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217146-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Lead Wire Size:22 – 18 AWG
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Reel/Carton
-
Terminal Orientation:Straight
-
Identification Number:10
-
Contact Underplating Material:None
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Terminal Height:.187 in, 4.75 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:26 – 24 AWG, .4 – .51 mm
-
Crimp Area Length:.105 in, 2.67 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Mating Retention Type:Barbs
-
Product Length:.352 in, 8.94 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77,000
Can Ship immediately
MOQ for In Stock Qty:
11000
MOQ for out of Stock Qty:
11000
Order Increment:
11000
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,750
$0.2733
5,500
$0.1682
8,250
$0.1331
11,000 +
$0.1305
Click for Quote
Log in
to unlock special pricing