- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1217142-1
1217142-1
TE Connectivity / AMP Brand
SHUR PLUG 180 12-8 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SHUR PLUG 180 12-8 AWG TPBR
Product Highlights:
- Pin
- Pin Size = 4.57 mm
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-8.00² [12-8] mm [AWG]
Search Keywords: 12171421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217142-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306,000
Can Ship immediately
Manufacturer Stock:
92,000
can ship
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
22000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$1.0477
5,000
$1.0451
10,000
$1.0425
22,000
$1.0399
44,000
$0.5311
66,000
$0.3615
88,000 +
$0.3543
Click for Quote
Log in
to unlock special pricing