- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1217136-1
1217136-1
TE Connectivity / AMP Brand
The 1217136-1 is a 250 Series printed circuit board tab made of tin-plated brass for through-hole mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1217136-1 is a 250 Series printed circuit board tab made of tin-plated brass for through-hole mounting.
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 12171361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7,500
$0.1224
15,000
$0.0753
22,500
$0.0596
30,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing