- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217133-1
TE Connectivity / AMP Brand
1217133-1
PCB Terminal - Male - 0.187" (4.75mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 0.250" (6.35mm) Tab Length - Solder Terminat ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1217133-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Type: | Quick Disconnect Terminal |
| Gender: | Tab |
| Tab Size: | 3.84 mm² |
| Color: | N/R |