- Home ›
- All Products›
- 1217128-1
1217128-1
TE Connectivity / AMP Brand
TAB,187FAST 300SERIES MAG-MATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB,187FAST 300SERIES MAG-MATE
Search Keywords: 12171281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217128-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .64 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.3 in, 7.62 mm
-
Aluminum Wire Size:21 – 19 AWG, .41 – .91 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:22 – 20 AWG, .64 – .81 mm
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:.63 in, 16 mm
-
Mating Retention Type:Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.2826
6,000
$0.1739
9,000
$0.1377
12,000 +
$0.1349
Click for Quote
Log in
to unlock special pricing