- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1217127-1
1217127-1
TE Connectivity / AMP Brand
250 FASTON,PCB TAB,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,PCB TAB,TPBR
Product Highlights:
- Terminal
- Terminal Type = Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 12171271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217127-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50,000
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0968
5,000
$0.0947
7,500
$0.0940
10,000
$0.0934
30,000
$0.0921
50,000
$0.0904
100,000
$0.0723
150,000 +
$0.0721
Click for Quote
Log in
to unlock special pricing