- Home ›
- All Products›
- 1217126-2
TE Connectivity / AMP Brand
1217126-2
250 FASTON,PCB TAB,TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
250 FASTON,PCB TAB,TPBR
Search Keywords: 12171262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217126-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Connection Capacity:Single
-
Wire Insulation Support:With
-
Terminal Size:6.35
-
Line:FASTON .250
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Profile Height from PCB:.506 in, 12.7 mm
-
Extension Below Board:.15 in, 3.81 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
PCB Hole Diameter:.055 in, 1.4 mm
-
Terminal Plating Finish:Matte
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Underplating Material Thickness:100 µin, 50 µin, 1.27 µm, 2.54 µm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
Tools/3D Models
+
Frequently Asked Questions
Is 1217126-2 RoHS compliant?
Yes, 1217126-2 is RoHS compliant.
What is the lead time for 1217126-2?
The standard lead time for 1217126-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
2000
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10,000
$0.2783
20,000
$0.1473
30,000
$0.1037
40,000 +
$0.1016
Click for Quote
Log in
to unlock special pricing