- Home ›
- All Products›
- 1217118-1
1217118-1
TE Connectivity / AMP Brand
110 FASTON,TAB,20-16 AWG,PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,TAB,20-16 AWG,PTBR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 2.79 x 0.51 mm
- Brass Material
Search Keywords: 12171181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217118-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Connection Capacity:Single
-
Packaging Quantity:7500
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Pre-Tin
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.02 in, .51 mm
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.57 in, 14.48 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
97500
Order Increment:
7500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
97,500
$0.1693
195,000
$0.0865
292,500
$0.0589
390,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing