- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1217114-2
1217114-2
TE Connectivity / AMP Brand
187 PL MKIII REC. 18-14AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 PL MKIII REC. 18-14AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = Mark III
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
Search Keywords: 12171142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217114-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
2500
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1172
5,000
$0.1149
7,500
$0.1139
10,000
$0.1127
30,000
$0.1093
50,000
$0.1073
100,000
$0.1032
150,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT